TE Connectivity / AMP 1571103-1

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polycarbonate
ColorBlack
Contact MaterialSilver, Tin
Contact PlatingSilver
Housing MaterialPolycarbonate
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating16 A
Current Rating16 A
Electrical Life6 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationDPST
TypeSwitch
VDE TestedYes
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571103-1.

Farnell
Datasheet62 pages19 years ago
Electro Sonic
Datasheet4 pages19 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages14 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
element14
Datasheet3 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+2.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1571103-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1571103-1 provided by its distributors.

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Rocker Switch, DPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
Rocker switch, black, 2 pole, On-Off, off switch, 16 A/125 VAC, unlit, unprinted
Switch, Rocker, Dpst, 16A, 250V, Black; Switch Operation:On-Off; Contact Configuration:Dpst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Prd Series; Contact Current Ac Max:16Arohs Compliant: Yes |Alcoswitch Te Connectivity PRDDA1-16F-BB000
PRDDA1-16F-BB000,POWER ROCKER Switch Type: High Power Product Mount Type: Panel Indicator/Imprint Legend: None Panel Cutout Size: 1.002 x 1.086 in Panel Cutout Size: 21.2 x 37 mm High Power Panel 1.002 x 1.086" | Rocker Switch | Part Number: PRDDA1-16F-BB000 | Internal Number: 1571103-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571103-1 .
  • PRDDA1-16F-BB000
  • PRDDA1-16F-BB000..

Technical Specifications

Physical
Actuator MaterialNylon, Polycarbonate
ColorBlack
Contact MaterialSilver, Tin
Contact PlatingSilver
Housing MaterialPolycarbonate
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating16 A
Current Rating16 A
Electrical Life6 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationDPST
TypeSwitch
VDE TestedYes
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571103-1.

Farnell
Datasheet62 pages19 years ago
Electro Sonic
Datasheet4 pages19 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet2 pages14 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
element14
Datasheet3 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago