TE Connectivity 1565917-4

200 Position 0.6 Mm Memory Card Gold Flash Contact Plating Sodimm Socket
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountSurface Mount
Number of Pins2
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating500 mA
Max Current Rating500 mA
Max Operating Temperature85 °C
Memory TypeDDR, SDRAM
Min Operating Temperature-67 °C
Number of Contacts200
Number of Positions200
Number of Rows2
OrientationRight Angle
PackagingTape & Reel
SealableNo
TerminationSolder
Voltage Rating1.8 V
Dimensions
Lead Pitch600 µm
Pitch600 µm
Row Spacing6.1976 mm
Stack Height5.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1565917-4.

TE Connectivity
Datasheet1 page13 years ago
Datasheet2 pages14 years ago
Datasheet5 pages0 years ago
element14 APAC
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page13 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages4 years ago
Upverter
Datasheet4 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1565917-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1565917-4 provided by its distributors.

200 Position 0.6 Mm Memory Card Gold Flash Contact Plating Sodimm Socket
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
Memory/Card Type:Sodimm; Insert & Eject Mechanism:Cam-In Locking; No. Of Contacts:200Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:1565917 Series; Connector Type:Sodimm Socket Rohs Compliant: Yes |Amp Te Connectivity 1565917-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1565917-4.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountSurface Mount
Number of Pins2
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating500 mA
Max Current Rating500 mA
Max Operating Temperature85 °C
Memory TypeDDR, SDRAM
Min Operating Temperature-67 °C
Number of Contacts200
Number of Positions200
Number of Rows2
OrientationRight Angle
PackagingTape & Reel
SealableNo
TerminationSolder
Voltage Rating1.8 V
Dimensions
Lead Pitch600 µm
Pitch600 µm
Row Spacing6.1976 mm
Stack Height5.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1565917-4.

TE Connectivity
Datasheet1 page13 years ago
Datasheet2 pages14 years ago
Datasheet5 pages0 years ago
element14 APAC
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page13 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages4 years ago
Upverter
Datasheet4 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago