Keystone 15542

Terminal Board Mini Dual Turret Scored 24 Positions 3.687 L 1.125 W Gee
$ 16.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 15542.

Keystone

Datasheet1 page13 years ago

DigiKey

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Introduction Date2008-04-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-08-25
LTD Date2022-08-25

Related Parts

AmphenolELFA24110
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
AmphenolELFA24130
Pluggable Blocks & Headers RA HORIZONTAL HEADER
TE Connectivity / AMP2-284065-4
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP213766-1
Metrimate,23 Pos Recpt Hsg Rohs Compliant: Yes |Amp Te Connectivity 213766-1
TE Connectivity5172625-3
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 20 Circuits

Descriptions

Descriptions of Keystone 15542 provided by its distributors.

TERMINAL BOARD MINI DUAL TURRET SCORED 24 POSITIONS 3.687 L 1.125 W GEE
TERMINAL BOARD, 93.64MM X 28.6MM; Board Type: Turret; Board Material: Epoxy Glass Composite; Hole Diameter: -; External Height: 20.62mm; External Width: 28.6mm; Board Thickness: 1.6mm; SVHC: No SVHC (15-Jan-2019)
Miniature Terminal Board; Accessory Type:Turret Terminal Board; For Use With:Miniature Turret Terminal Board; Product Range:-; Body Material:Gee; Contact Material:Brass; Contact Plating:Tin Plated Contacts; Mounting Hole Dia:0.144" Rohs Compliant: Yes |Keystone 15542

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO