Phoenix Contact 1552997

Circular connector; Plug; Male Pins; 8 position; M12-8; 2A; 30V | Phoenix Contact 1552997
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass, Gold
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel, Through Hole
Number of Terminals8
PlatingNickel
Weight8.500009 g
Technical
Ambient Temperature Range High85 °C
Connector TypePlug
Contact GenderMale
Current Rating2 A
Fastening TypePush, Twist
FeaturesShielded
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
OrientationStraight
TerminationSolder
Voltage Rating30 V
Dimensions
Height22.5 mm
Length15 mm
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1552997.

Electro Sonic
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet11 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Newark
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing1 page11 years ago
MRO Stop
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+90.18%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1552997.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1552997 provided by its distributors.

Circular connector;Plug;Male Pins;8 position;M12-8;2A;30V | Phoenix Contact 1552997
Phoenix Contact Apparaatconnector achterwand SACC-DSI-MS-8CON-M12-SCO SH - 1552997
Plug, M12, 8 pole, solder pins, SPEEDCON locking, straight, 1552997
Conn Sensor Actuator M 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
FLUSH TYPE CONN, PLUG, 8POS, M12, PANEL ROHS COMPLIANT: YES
Sensor/actuator flush-type,8Pin,M12Speedcon,shield
Pluscon Industrial - Sacb And Cables
CONN PLUG MALE 8POS GOLD SOLDER
Sensor/actuator flush-type plug, 8-pos., M12 SPEEDCON, shielded, rear/screw mounting with M12 thread, with straight solder connection

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Contact MaterialBrass, Gold
Contact PlatingGold
MountBulkhead, Front Side Nut, Panel, Through Hole
Number of Terminals8
PlatingNickel
Weight8.500009 g
Technical
Ambient Temperature Range High85 °C
Connector TypePlug
Contact GenderMale
Current Rating2 A
Fastening TypePush, Twist
FeaturesShielded
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
OrientationStraight
TerminationSolder
Voltage Rating30 V
Dimensions
Height22.5 mm
Length15 mm
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1552997.

Electro Sonic
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet11 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Newark
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing1 page11 years ago
MRO Stop
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
RoHSCompliant