📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Wurth Elektronik 155124BS73200

Led, Blue, 470 Nm, 3.4 V, 25 Ma, 150 Mcd Rohs Compliant: Yes |Wurth Elektronik 155124BS73200
$ 0.369

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 155124BS73200.

Newark

Datasheet8 pages6 years ago
Datasheet9 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-14.09%

CAD Models

Download Wurth Elektronik 155124BS73200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SM0603UYC Yellow High-Power LED, 592 nm1608 (0603), Rectangle Lens SMD package
LED SMD 1204 BI-COLOR RED/BLUE (645NM/468NM) (115MCD/115MCD) CLR LENS
LED SMD 1204 RED 645NM 115MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE

Descriptions

Descriptions of Wurth Elektronik 155124BS73200 provided by its distributors.

Led, Blue, 470 Nm, 3.4 V, 25 Ma, 150 Mcd Rohs Compliant: Yes |Wurth Elektronik 155124BS73200
Single Color LED, Blue, Water Clear, 2mm
WL-SMSW SMT Mono-color Side view Waterclear
LED,Wurth Elektronik,155124BS73200
RS APAC
SMD LED Forward voltage: 3.8 V Luminous intensity: 100 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Blue Package: 1204 Technology: InGaN Power: 95 mW

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group