Alpha Wire 1551 WH005

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package100
ColorWhite
Conductor MaterialCopper
Insulation MaterialPVC
MountExternal
Weight453.59237 g
Technical
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Strands7
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Wire/Cable TypeHook-Up
Dimensions
Insulation Diameter1.5748 mm
Insulation Thickness406.4 µm
Length30.48 m
Outside Diameter1.63 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1551 WH005.

element14 APAC
Datasheet3 pages6 years ago
Farnell
Datasheet1 page18 years ago
TME
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago

Inventory History

3 month trend:
+12.52%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 1551 WH005.

Related Parts

Descriptions

Descriptions of Alpha Wire 1551 WH005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.064 in.; -40 degC; 80 degC; 1000 V;
22 AWG 1000V White PVC Hook-Up Wire on 100 Foot Spool Put-Up.
Hook-up Wire 22AWG 30.48m 1.63mm Tinned Copper White 1000VAC Spool
Wire Hook-Up; Tin-Plated Copper; 22 AWG; 7/30-Str; White
ALPHA HOOKUP WIRE 22AWG,100 FT,STRANDED,WHITE
HOOK-UP WIRE, 100FT, 22AWG, COPPER, WHITE
Hook-Up Wire PVC 22AWG HOOKUP WHT
MIL-W-76B Type MW White Poly-Vinyl Chloride (PVC) 7/30 Hook-Up Wire/Cable 100.0' 30.5m 22AWG 1000V -40C~80C
WIRE, WHT, 22AWG, 7/30AWG, 30.5M;
HOOK-UP STRND 22AWG WHITE 100'
WIRE, WHT, 22AWG, 7/30AWG, 30.5M; Jacket Material: PVC; Jacket Colour: White; Wire Gauge: 22AWG; Conductor Area CSA: 0.357mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 30AWG; Voltage Rating: 1kV; Conductor Material: Tinned Copper; External Diameter: 1.63mm; Approval Specification: MIL-W-76 B Type MW; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Make-up: 7 / 30AWG; Outer Diameter: 1.63mm; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551 WH005.
  • 1551-WH005
  • 1551WH005

Technical Specifications

Physical
Case/Package100
ColorWhite
Conductor MaterialCopper
Insulation MaterialPVC
MountExternal
Weight453.59237 g
Technical
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Strands7
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Wire/Cable TypeHook-Up
Dimensions
Insulation Diameter1.5748 mm
Insulation Thickness406.4 µm
Length30.48 m
Outside Diameter1.63 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1551 WH005.

element14 APAC
Datasheet3 pages6 years ago
Farnell
Datasheet1 page18 years ago
TME
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant