📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 154766-E

Conn Shrouded Header (4 Sides) HDR 68 POS 1.27mm Solder RA Side Entry SMD T/R
$ 4.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154766-E.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-8.18%

CAD Models

Download TE Connectivity 154766-E symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 154766-E provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 68 POS 1.27mm Solder RA Side Entry SMD T/R
Connector Header Surface Mount, Right Angle 68 position 0.050 (1.27mm)
Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
BOARD CONNECTOR; Option: GENERAL PURPOSE; Contact Gender: MALE; Dielectric Withstanding Voltage (V): 707VAC; No. of Connectors: ONE; Insulator Material: LIQUID CRYSTAL POLYMER;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 154766E