TE Connectivity 1546349-2

Standard Circular Connector R/A CABLE CLAMP 17
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
MaterialNylon
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
PackagingBulk
Schedule B8538907080
Dimensions
Depth44.96 mm
Diameter30.48 mm
Length44.95 mm
Width30.48 mm
Wire/Cable Diameter11.5062 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546349-2.

Sager Electronics
Technical Drawing1 page13 years ago
Farnell
Datasheet51 pages16 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet51 pages16 years ago

Inventory History

3 month trend:
+29.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1546349-2.

Descriptions

Descriptions of TE Connectivity 1546349-2 provided by its distributors.

Standard Circular Connector R/A CABLE CLAMP 17
Cable clamp for circular connector, 1546349-2
Connector Accessories Cable Clamp Thermoplastic Black Package
Connector Accessories CPC Cable Clamp Thermoplastic Black Zinc Chromate Shell Size 17 Individual
Clamp, Cable; CPC Connectors; 17; 0.453 in. (Max.)
CABLE CLAMP, SIZE 17, THERMOPLASTIC; Con; Connector Shell Size:17; Cable Diameter Max:11.51mm; Strain Relief
17 Shell Size Right Angle Cable Clamp Connector
Cable Clamp Standard, Size 17, Size 15/16-20
CONN BACKSHELL W/CLAMP SZ 17 BLK
Cable Clamp, Size 17, Thermoplastic; Product Range:Cpc Series; For Use With:Amp Circular Plastic Connectors; Connector Shell Size:17; Strain Relief Material:Nylon (Polyamide); Cable Diameter Max:11.51Mm; Cable Diameter:11.51Mm Rohs Compliant: Yes |Amp Te Connectivity 1546349-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546349-2.
  • 1546349-2..

Technical Specifications

Physical
ColorBlack
MaterialNylon
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
PackagingBulk
Schedule B8538907080
Dimensions
Depth44.96 mm
Diameter30.48 mm
Length44.95 mm
Width30.48 mm
Wire/Cable Diameter11.5062 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546349-2.

Sager Electronics
Technical Drawing1 page13 years ago
Farnell
Datasheet51 pages16 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet51 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago