TE Connectivity 1546216-2

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current13.5 A
Current Rating13.5 A
GenderMale
Max Current Rating13.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth8.2 mm
Length10 mm
Pitch5 mm
Tail Length3.5 mm
Thread SizeM3
Width8.2 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)17 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546216-2.

Master Electronics
Datasheet6 pages13 years ago
Datasheet109 pages16 years ago
TE Connectivity
Datasheet1 page13 years ago
Newark
Datasheet8 pages0 years ago
Datasheet10 pages11 years ago
Datasheet1 page18 years ago
Datasheet3 pages0 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+51.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1546216-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1546216-2 provided by its distributors.

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Buchanan, Termi Block pcb 2 way 30-16AWG | TE Connectivity 1546216-2
TE CONNECTIVITY / BUCHANAN 1546216-2 Wire-To-Board Terminal Block, 5 mm, 2 Ways, 30 AWG, 16 AWG, 1.4 mm, Screw
Fixed Terminal Blocks T-BLK 0500 02P S/E GRY
TERM BLK 2POS SIDE ENTRY 5MM PCB
TERMINAL BLOCK, WIRE TO BRD, 2POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.4mm²; Wire Connection Method: Screw; Rated Current: 13.5A; Rated V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingTin
Housing ColorGrey
Housing MaterialPolyamide
MaterialNylon
MountThrough Hole
PlatingBrass
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current13.5 A
Current Rating13.5 A
GenderMale
Max Current Rating13.5 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)300 V
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth8.2 mm
Length10 mm
Pitch5 mm
Tail Length3.5 mm
Thread SizeM3
Width8.2 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)17 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546216-2.

Master Electronics
Datasheet6 pages13 years ago
Datasheet109 pages16 years ago
TE Connectivity
Datasheet1 page13 years ago
Newark
Datasheet8 pages0 years ago
Datasheet10 pages11 years ago
Datasheet1 page18 years ago
Datasheet3 pages0 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet8 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago