TE Connectivity / AMP 1546137-1

8Pcv-03 W/ A1, 1-3 |Amp Te Connectivity 1546137-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialThermoplastic
Technical
Current Rating30 A
Max Operating Temperature248 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Rows1
Operating Supply Voltage600 V
Voltage600 V
Voltage Rating600 V
Dimensions
Length35.18 mm
Pitch11.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1546137-1.

TE Connectivity
Datasheet69 pages16 years ago
ShanghaiCT
Technical Drawing2 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1546137-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1546137-1 provided by its distributors.

8Pcv-03 W/ A1,1-3 |Amp Te Connectivity 1546137-1
Barrier Strips, Tri-Barrier, Printed Circuit Pin, Wire-to-Board, 3 Position, 11.1 mm [.438 in] Centerline, 1 Row, 600 V
CONN BARRIER STRIP 3CIRC 0.438"

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Housing MaterialThermoplastic
Technical
Current Rating30 A
Max Operating Temperature248 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Rows1
Operating Supply Voltage600 V
Voltage600 V
Voltage Rating600 V
Dimensions
Length35.18 mm
Pitch11.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1546137-1.

TE Connectivity
Datasheet69 pages16 years ago
ShanghaiCT
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant