TE Connectivity 1534404-2

AMP MCP 6.3 Series, 4 Way Cable Mount Socket Housing | TE Connectivity 1534404-2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorGrey
Housing ColorGrey
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Circuit ApplicationPower
Connector TypeReceptacle, Socket
Fastening TypeLatch
GenderFemale
Hybrid ConnectorNo
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationStraight
PackagingCarton
PolarizedNo
ServiceableYes
TerminationCrimp
Dimensions
Depth24 mm
Height22.8 mm
Length25 mm
Mating Tab Width6.3 mm
Pitch6 mm
Row Spacing4.2418 mm
Width24.3586 mm
Wire/Cable Gauge9 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1534404-2.

TE Connectivity
Technical Drawing1 page14 years ago
Master Electronics
Datasheet100 pages14 years ago
Electro Sonic
Datasheet100 pages14 years ago
Datasheet100 pages14 years ago
Datasheet100 pages14 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+26.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1534404-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1534404-2 provided by its distributors.

AMP MCP 6.3 Series, 4 Way Cable Mount Socket Housing | TE Connectivity 1534404-2
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
Conn Housing RCP 4 POS 6mm Crimp ST Cable Mount Gray Carton Automotive
Socket, unequipped, 4 pole, straight, 2 rows, gray, 1534404-2
MCP6.3 RECEP HSG4P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 6.3 mm Mating Tab Width: .248 in Connector System: Wire-to-Device Wire-to-Wire Wire-to-Board Number of Positions: 4 Housing for Female Terminals 6.3 mm .248" Wire-to-Device | Amp Mcp & Un-Sealed Connector Housing | Part Number: 1534404-2 | Internal Number: 1534404-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialPBT
ColorGrey
Housing ColorGrey
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Circuit ApplicationPower
Connector TypeReceptacle, Socket
Fastening TypeLatch
GenderFemale
Hybrid ConnectorNo
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationStraight
PackagingCarton
PolarizedNo
ServiceableYes
TerminationCrimp
Dimensions
Depth24 mm
Height22.8 mm
Length25 mm
Mating Tab Width6.3 mm
Pitch6 mm
Row Spacing4.2418 mm
Width24.3586 mm
Wire/Cable Gauge9 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1534404-2.

TE Connectivity
Technical Drawing1 page14 years ago
Master Electronics
Datasheet100 pages14 years ago
Electro Sonic
Datasheet100 pages14 years ago
Datasheet100 pages14 years ago
Datasheet100 pages14 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago