Littelfuse 153.5395.6101

Fuse 100A 32V Bolt 67.3 X 18.8 X 10.4mm Automotive UL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorYellow
Contact MaterialCopper
MountBolt
Technical
Current Rating100 A
Fuse Current100 A
Resistance700 µΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth18.8 mm
Height9.7028 mm
Length42 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 153.5395.6101.

TME
Datasheet1 page7 years ago
Newark
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+44.59%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 153.5395.6101.

Related Parts

Descriptions

Descriptions of Littelfuse 153.5395.6101 provided by its distributors.

Fuse 100A 32V Bolt 67.3 X 18.8 X 10.4mm Automotive UL
Screw lock, 100 A, 32 V, yellow, (L x W x H) 67.3 x 18.8 x 10.4 mm, 153.5395.6101
FUSE AUTO 100A 32VDC AUTO LINK
Bolt-On Fuse, Slow Blow, 100A, 32V; Blow Characteristic:Slow Blow; Fuse Current:100A; Voltage Rating V Dc:32V; Auto Blade Fuse Size:-; Product Range:Bf2 Series Rohs Compliant: Yes |Littelfuse 153.5395.6101

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialThermoplastic
ColorYellow
Contact MaterialCopper
MountBolt
Technical
Current Rating100 A
Fuse Current100 A
Resistance700 µΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Depth18.8 mm
Height9.7028 mm
Length42 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 153.5395.6101.

TME
Datasheet1 page7 years ago
Newark
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant