Phoenix Contact 1516234

Sensor/actuator box, with 4 single-occupied M8 slots, with LED, with 8-pos. M12 plug connection
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorGreen
Contact MaterialBronze
Contact PlatingGold
Housing ColorGreen
Housing MaterialPBT
MaterialPolybutylene
MountCable
Number of Pins3
Weight92.399998 g
Technical
Contact GenderFemale
Current Rating4 A
Max Current Rating4 A
Max Operating Temperature80 °C
Max Supply Voltage30 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports4
ShieldingUnshielded
TerminationPlug
Voltage Rating24 V
Dimensions
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1516234.

Electro Sonic
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Datasheet5 pages13 years ago
MRO Stop
Datasheet5 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1516234.

Descriptions

Descriptions of Phoenix Contact 1516234 provided by its distributors.

Sensor/actuator box, with 4 single-occupied M8 slots, with LED, with 8-pos. M12 plug connection
Top Mount Outlet Male Connector Mini Single Keyway - SACB-4/3-L-M12-M8
1516234 Phoenix Contact SACB-4/3-L-M12-M8 Sensor/actuator box, with 4 single-occupied M8 slots, with LED, with 8-pos. M12 plug connection Manufacturer Part # 1516234 Manufacturer: Phoenix Contact Weight: 0.2205 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Case/PackageMetal
ColorGreen
Contact MaterialBronze
Contact PlatingGold
Housing ColorGreen
Housing MaterialPBT
MaterialPolybutylene
MountCable
Number of Pins3
Weight92.399998 g
Technical
Contact GenderFemale
Current Rating4 A
Max Current Rating4 A
Max Operating Temperature80 °C
Max Supply Voltage30 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports4
ShieldingUnshielded
TerminationPlug
Voltage Rating24 V
Dimensions
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1516234.

Electro Sonic
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Datasheet5 pages13 years ago
MRO Stop
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant