GeneSiC Semiconductor 150K80A

800V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current150 A
Forward Current150 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Min Operating Temperature-55 °C
Natural Thermal Resistance0.25 °C/W
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 150K80A.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages10 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 150K80A.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor 150K80A provided by its distributors.

800V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
DIODE GEN PURP 800V 150A DO205AA
Rectifiers SI STND RECOV DO-8 200-1000V 150A 800PV
Rectifier, Standard, Single, 800V, 150A, Do-205Aa; Repetitive Peak Reverse Voltage:800V; Average Forward Current:150A; Forward Voltage Max:1.33V; Diode Module Configuration:Single; Diode Case Style:Do-8; No. Of Pins:2Pins Rohs Compliant: Yes |Genesic Semiconductor 150K80A

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current150 A
Forward Current150 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Min Operating Temperature-55 °C
Natural Thermal Resistance0.25 °C/W
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 150K80A.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages10 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant