Phoenix Contact 1508365

Circular Connector, 5 Contact(s), Female, Screw Terminal, Socket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialZinc
MountCable, Free Hanging
Number of Terminals5
PlatingBrass
Weight51.900011 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating4 A
Fastening TypeThreaded
FeaturesShielded
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating4 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
TerminationScrew
Voltage Rating60 V
Dimensions
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1508365.

element14 APAC
Datasheet6 pages7 years ago
Newark
Datasheet5 pages8 years ago
Electro Sonic
Datasheet7 pages4 years ago
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet14 pages1 year ago
MRO Stop
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+10.20%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1508365.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1508365 provided by its distributors.

Circular Connector, 5 Contact(s), Female, Screw Terminal, Socket
SENSOR CONNECTOR, M12, RCPT, 5POS; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: IP67; Connector Coding: A Coded; Connector Body Material: Nylon 6.6 (Polyamide 6.6) Body; Contact Material: Bronze; Contact Plating: Gold; Current Rating: 4A; Voltage Rating: 60VDC; SVHC: Lead (15-Jan-2019); For Use With: 5 Pole M12 Sensors & Actuators
Data connector, CAN Bus/DeviceNet, 5-position, shielded, Socket straight M12, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6.5 mm ... 8.5 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M12FS-5CON-PG 9 SH AU

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialZinc
MountCable, Free Hanging
Number of Terminals5
PlatingBrass
Weight51.900011 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating4 A
Fastening TypeThreaded
FeaturesShielded
GenderFemale
Insulation Resistance100 MΩ
Max Current Rating4 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
TerminationScrew
Voltage Rating60 V
Dimensions
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1508365.

element14 APAC
Datasheet6 pages7 years ago
Newark
Datasheet5 pages8 years ago
Electro Sonic
Datasheet7 pages4 years ago
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet14 pages1 year ago
MRO Stop
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago

Compliance

Environmental Classification
ApprovalsIEC, UL
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant