Marathon 1504STD

Terminal Block, 4-P, 30A/600V Max, Accepts 10-22AWG Wire, 75A Max w/ Crimp Terminal, Heavy Duty
$ 36.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1504STD.

IHS

Datasheet3 pages6 years ago

element14 APAC

Electro Sonic

Newark

element14

Inventory History

3 month trend:
-12.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Barrier Strip Terminal Block, 60A, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-4
Conn;Term Strip;Barrier;4Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
TE Connectivity / AMP1546311-4
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
Double Row 2 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
TERMINAL BLOCK;DOUBLE ROW;2 POLE;#8-32 SCREW SIZE;BRASS/NICKEL PLATED;600V;30A
TE Connectivity / AMP1986158-4
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 1504STD provided by its distributors.

Terminal Block, 4-P, 30A/600V Max, Accepts 10-22AWG Wire, 75A Max w/ Crimp Terminal, Heavy Duty
TERMINAL BLOCK HEAVY DUTY BARRIER TYPE 4 POLE 75 AMPS 600 AC/DC
Terminal Block Barrier Style 30A 600V 4P
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
Terminal Block, Barrier, 4 Position, 16-10Awg; No. Of Rows:2 Row; No. Of Positions:4Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:10Awg; Pitch Spacing:15.88Mm; Rated Current:75A; Rated Voltage:600V; Product Range:1500

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1504 STD
  • 1504-STD