Marathon 1504DJ

Terminal Block, Heavy Duty Barrier Type, 4 Pole, 75 Amps, 600 Ac/dc
$ 31.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1504DJ.

IHS

Datasheet3 pages8 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

EatonKUSC6
TERMINAL BLOCK, 6-POLE, DOUBLE ROW, 600V, 60A, SCREW CONNECTION, KU SERIES
EatonKUSC4
Barrier Terminal Blocks TERM BLOCK BLACK NOR
Molex 38780-0110 Barrier Terminal Blocks .438 Closed Botm 10P Screw Terminal Styl
EatonKU12
Barrier Strip Terminal Block, 60A, 2 Row(s), 1 Deck(s)
Molex 38280-0102 Barrier Terminal Blocks .688 Phenolic 2P Screw Terminal Dual
Molex 38210-0102 Barrier Terminal Blocks Ob Bts Std 2 Asy

Descriptions

Descriptions of Marathon 1504DJ provided by its distributors.

TERMINAL BLOCK, HEAVY DUTY BARRIER TYPE, 4 POLE, 75 AMPS, 600 AC/DC
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
1504DJ - Marathon Special Products
Standard Terminal Block; Contact Material:Brass; Contact Plating:Nickel; Pitch Spacing:15.88mm; Connector Mounting:Chassis; Series:1500; Wire Size (AWG):22-10; Connector Type:Barrier Terminal Block; No. of Contacts:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1504-DJ