Anaren Microwave 150-100RL-S

Res Thick Film 100 Ohm 150W AXL Flange Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating150 W
Resistance100 Ω
TerminationAxial
Dimensions
Depth5.72 mm
Length20.32 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 150-100RL-S.

Anaren Microwave
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+968%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 150-100RL-S.

Descriptions

Descriptions of Anaren Microwave 150-100RL-S provided by its distributors.

Res Thick Film 100 Ohm 150W AXL Flange Mount T/R
RF ATTENUATOR 100OHM

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating150 W
Resistance100 Ω
TerminationAxial
Dimensions
Depth5.72 mm
Length20.32 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 150-100RL-S.

Anaren Microwave
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant