Molex 15-47-5040

SL FFC/FPC Connector - Single Row Male Version D, 4 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MaterialBronze
PlatingTin
Technical
Current Rating2 A
GenderMale
Number of Circuits4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationIDC
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-47-5040.

Molex
Technical Drawing2 pages14 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 15-47-5040.

Related Parts

Descriptions

Descriptions of Molex 15-47-5040 provided by its distributors.

SL FFC/FPC Connector - Single Row Male Version D, 4 Circuits
SL FFC/FPC Opt D Male 15"SAu 4Ckt | Molex Incorporated 15-47-5040
Header Connector,cable Mount,plug,4 Contacts,skt,0.1 Pitch,crimp Terminal |Molex 15-47-5040
Conn IDC Connector SKT 4 POS 2.54mm IDT ST Cable Mount Tube
Card Edge Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015475040
  • 01547-5040
  • 015475040
  • 15475040
  • 70431-0248

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MaterialBronze
PlatingTin
Technical
Current Rating2 A
GenderMale
Number of Circuits4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationIDC
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-47-5040.

Molex
Technical Drawing2 pages14 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago