📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HellermannTyton 148-90052

Wire Connector, Push-in Style Helacon Plus Mini, Double Spring, 6-PORT, Polycarb
$ 84.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 148-90052.

Newark

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-1.90%

Descriptions

Descriptions of HellermannTyton 148-90052 provided by its distributors.

WIRE CONNECTOR, PUSH-IN STYLE HELACON PLUS MINI, DOUBLE SPRING, 6-PORT, POLYCARB
Wire Connector Push-In Connection Polycarbonate 16.5mm D
Conn Wire to Board F 6 POS ST Cable Mount Package
HelaCon Plus Mini RoHS Compliant 2018 Fully Insulated Butt Splice, Closed End, Individual Openings Terminal Connector
Terminal, Wire Splice, 22-12Awg, Vio/Cl; Product Range:Helacon Plus Mini Series; Termination:Push In; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Terminal Type:Wire Splice; Terminal Material:- Rohs Compliant: Yes |Hellermanntyton 148-90052

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton