TE Connectivity 146868-1

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Box
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact StylePin
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingYes
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
TerminationThrough Hole
Dimensions
Depth2.34 mm
Lead Length2.794 mm
Mating Post Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 146868-1.

ShanghaiCT
Technical Drawing1 page9 years ago
Farnell
Datasheet5 pages1 year ago
TE Connectivity
Technical Drawing1 page18 years ago
Master Electronics
Datasheet139 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+23.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 146868-1.

Descriptions

Descriptions of TE Connectivity 146868-1 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Box
146868-1 Rohs Compliant: No |Amp Te Connectivity 146868-1
B/A REELED SRST HDR ASSY 30 AU
CONN HEADER VERT 25000POS 2.54MM
PIN HEADERS PC BOARD CONNECTORS;
PCB Mount Header, Vertical, Board-to-Board, 10 Position, 2.54 mm [.1 in] Centerline, Breakaway, Gold, Through Hole - Solder, Signal, AMPMODU Headers

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146868-1.

Technical Specifications

Physical
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact StylePin
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingYes
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
TerminationThrough Hole
Dimensions
Depth2.34 mm
Lead Length2.794 mm
Mating Post Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 146868-1.

ShanghaiCT
Technical Drawing1 page9 years ago
Farnell
Datasheet5 pages1 year ago
TE Connectivity
Technical Drawing1 page18 years ago
Master Electronics
Datasheet139 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago