TE Connectivity / AMP 1466297-1

BNC-MICRODOT, Panel Mount, Male-Female, Plug-receptacle

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Case/Package0001
Contact MaterialBrass
Contact PlatingGold
Technical
Impedance93 Ω
OrientationStraight
PackagingBulk
PreloadedYes

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1466297-1.

TE Connectivity
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1466297-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1466297-1 provided by its distributors.

BNC-MICRODOT, Panel Mount, Male-Female, Plug-receptacle
03301090001 |Microdot Te Connectivity 1466297-1
Conn SMB-BNC Adapter F/PL 93Ohm ST Gold
033-0109-0001=ADAPTER,S-93 RCP TO BNC PL, 1466297-
CONN ADAPTER SMB JACK-BNC PLUG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 033-0109-0001

Technical Specifications

Physical
Body MaterialBrass
Case/Package0001
Contact MaterialBrass
Contact PlatingGold
Technical
Impedance93 Ω
OrientationStraight
PackagingBulk
PreloadedYes

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1466297-1.

TE Connectivity
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago