Molex 146153-0250

Antenna Wireless 3.7dBi 5000MHz Adhesive PET Film
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountAdhesive
Technical
Frequency5 GHz
Impedance50 Ω
Max Frequency5.85 GHz
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Bands2
PackagingBulk
Power Rating2 W
Return Loss-10 dB
TerminationConnector
Dimensions
Cable Length250 mm
Height101.6 µm
Length34.9 mm
Thickness100 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Molex 146153-0250.

Molex
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages8 years ago
Upverter
Technical Drawing1 page5 years ago
TME
Datasheet1 page5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-2.57%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 146153-0250.

Related Parts

Descriptions

Descriptions of Molex 146153-0250 provided by its distributors.

Antenna Wireless 3.7dBi 5000MHz Adhesive PET Film
2.4GHz / 5GHz Wi-Fi Stand Alone Balance Antenna, 9.00mm Width, 250.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
WIFI ANTENNA, 4.9-5.93GHZ, 3.2DBI; Antenna Type: WiFi; Frequency Min: 4.9GHz; Frequency Max: 5.93GHz; Antenna Mounting: Adhesive; Gain: 3.2dBi; VSWR: -; Input Power: 2W; Input Impedance: 50ohm; Antenna Polarisation: Linear; Product Range: 146153 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14615-30250
  • 146153-0250 .
  • 146153-0250.
  • 1461530250

Technical Specifications

Physical
MountAdhesive
Technical
Frequency5 GHz
Impedance50 Ω
Max Frequency5.85 GHz
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Bands2
PackagingBulk
Power Rating2 W
Return Loss-10 dB
TerminationConnector
Dimensions
Cable Length250 mm
Height101.6 µm
Length34.9 mm
Thickness100 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Molex 146153-0250.

Molex
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages8 years ago
Upverter
Technical Drawing1 page5 years ago
TME
Datasheet1 page5 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago