Hammond 1455LFBK

Aluminum Flanged End Panel Kit For 1455J Enclosures, Black Anodized
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
ColorBlack
Housing MaterialAluminium
MaterialAluminium
MountFlanges
Weight99.999994 g
Dimensions
Length103 mm
Thickness1.43 mm
Width37.1 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1455LFBK.

Farnell
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet7 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
Datasheet4 pages19 years ago
Newark
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-54.23%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1455LFBK.

Related Parts

Descriptions

Descriptions of Hammond 1455LFBK provided by its distributors.

Aluminum Flanged End Panel Kit For 1455J Enclosures, Black Anodized
black anodized flange kit for 1455L enclosures BLK, L FLANGED ENDPLATE, 2/PK Hammond PN 1455LFBK : UPC [623980808574] Color: Black
END PANEL KIT, ALUM, BLACK, ENCLOSURE; Enclosure Material: Aluminium; External Height - Metric: 37.1mm; External Width - Metric: 103mm; For Use With: Extruded Aluminium Enclosures, 1455L Series; External Height - Imperial: 1.5"; External Width - Imperial: 4.1"; Product Range: 1455 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455LFBK.

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
ColorBlack
Housing MaterialAluminium
MaterialAluminium
MountFlanges
Weight99.999994 g
Dimensions
Length103 mm
Thickness1.43 mm
Width37.1 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1455LFBK.

Farnell
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet7 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
Datasheet4 pages19 years ago
Newark
Datasheet6 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago