Hammond 1454J

Steel enclosure, (L x W x H) 76 x 102 x 102 mm, gray (RAL 7046), IP32, 1454J
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack, Grey
Housing ColorBlack
Housing MaterialSteel
MaterialSteel
MountDesktop
Weight1.000171 kg
Dimensions
Height101.6 mm
Length82.55 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1454J.

Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page2 years ago
Newark
Datasheet1 page5 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1454J.

Related Parts

Descriptions

Descriptions of Hammond 1454J provided by its distributors.

Steel enclosure, (L x W x H) 76 x 102 x 102 mm, gray (RAL 7046), IP32, 1454J
enclosure - 20 gauge steel instrument case UTILITY CASE 4.0X3.0X4.0 (4 x 3 x 4) Hammond PN 1454J : UPC [623980504506] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK/GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 102mm; External Depth - Metric: 83mm; IP Rating: IP32; Body Colour: Grey; NEMA Rating: -; External Height - Imperial: 4"; External Width - Imperial: 4"; External Depth - Imperial: 3.25"; Product Range: 1454 Series; No. of Switch Holes: -; SVHC: No SVHC (15-Jan-2019); Depth - Imperial: 4"; Depth - Metric: 101.6mm; Height - Imperial: 4"; Height - Metric: 100.8mm; Length / Width - Imperial: 4"; Length / Width - Metric: 101.6mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Body MaterialSteel
ColorBlack, Grey
Housing ColorBlack
Housing MaterialSteel
MaterialSteel
MountDesktop
Weight1.000171 kg
Dimensions
Height101.6 mm
Length82.55 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1454J.

Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page2 years ago
Newark
Datasheet1 page5 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago