Hammond 1444-17105

Aluminum enclosure, (L x W x H) 432 x 254 x 127 mm, natural, 1444-17105
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Case/Package127
ColorNatural
Housing MaterialAluminium
MaterialAluminium, Metal
Weight2.500201 kg
Dimensions
Height127 mm
Length254 mm
Thickness1.2954 mm
Width254 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1444-17105.

RS (Formerly Allied Electronics)
Datasheet5 pages0 years ago
Datasheet5 pages11 years ago
Datasheet6 pages0 years ago
Master Electronics
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-7.14%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1444-17105.

Related Parts

Descriptions

Descriptions of Hammond 1444-17105 provided by its distributors.

Aluminum enclosure, (L x W x H) 432 x 254 x 127 mm, natural, 1444-17105
chassis - aluminum ALUMINUM CHASSIS 17X10X5 (17 x 10 x 5) Hammond PN 1444-17105 : UPC [623980026725] Color: Natural Aluminum
ENCLOSURE, CHASSIS, ALUM, UNFINISHED; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 127mm; External Width - Metric: 431.8mm; External Depth - Metric: 254mm; IP Rating: -; Body Colour: Natural; NEMA Rating: -; External Height - Imperial: 5"; External Width - Imperial: 17"; External Depth - Imperial: 10"; Product Range: 1444 Series; No. of Switch Holes: -; SVHC: No SVHC (15-Jan-2019); Depth - Imperial: 10"; Depth - Metric: 254mm; Height - Imperial: 5.1"; Height - Metric: 128.3mm; Length / Width - Imperial: 17"; Length / Width - Metric: 431.8mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Body MaterialAluminium
Case/Package127
ColorNatural
Housing MaterialAluminium
MaterialAluminium, Metal
Weight2.500201 kg
Dimensions
Height127 mm
Length254 mm
Thickness1.2954 mm
Width254 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1444-17105.

RS (Formerly Allied Electronics)
Datasheet5 pages0 years ago
Datasheet5 pages11 years ago
Datasheet6 pages0 years ago
Master Electronics
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago