TE Connectivity / AMP 1437274-4

Conn Edge Dual Fmale 20POS 0.125
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeCantilever
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions20
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.8034 mm
Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1437274-4.

Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1437274-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1437274-4 provided by its distributors.

CONN EDGE DUAL FMALE 20POS 0.125
C7D10DS29C1M133=Cardedge Conne; 1437274-4
C7D10DS29C1M133CARDEDGE CONNE
Conn Card Edge

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • C7D10DS29C1M133

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeCantilever
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions20
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.8034 mm
Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1437274-4.

Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant