WPI 143-012-01

Card Edge Connector; Gender: Socket; No. of Contacts: 12; Contact Material: Copper; Series: 143; Contact Plating:...

Price and Stock

DistributorSKUMinPkg
Quest143-012-0152
8h

Descriptions

Descriptions of WPI 143-012-01 provided by its distributors.

Card Edge Connector; Gender:Socket; No. of Contacts:12; Contact Material:Copper; Series:143; Contact Plating:Gold; No. of Rows:2; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
CONNECTOR, CARD EDGE, 12WAY; Connector Type:Card Edge; Series:143; Pitch Spacing:3.96mm; No. of Contacts:12; Gender:Socket; Contact Termination:Solder; No. of Rows:2; Row Pitch:3.96mm; Contact Plating:Gold; Contact Material:Copper; Connector Type:Card Edge; Contact Material:Copper; Contact Plating:Gold; Lead Spacing:3.96mm; No. of Ways:12; Termination Method:Solder

Manufacturer Aliases

WPI has several brands around the world that distributors may use as alternate names. WPI may also be known as the following names:

  • WPI Inter
  • WPI GARRY ELECTRONICS
  • WPI GENERAL CONNECTOR
  • WPI INTERCONNECT
  • WIRE-PRO INC (WPI)
  • WPI Viking Electronics Inc
  • WPI - Wire-Pro International
  • World Precision Instruments
  • WPI AMPHENOL
  • World Products Inc (WPI)