📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Hammond 1427TBC

Handle Extruded Aluminum 5" Hole Centers Clear Handle & Black Posts.
$ 9.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427TBC.

Newark

Datasheet1 page16 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1427TGC
HANDLE, ANODIZED ALUMINUM (BAR), BAR HANDLE, 5 IN., 1.64 IN., 0.52 IN., M4-10
Hammond1427NBC
Handle - Extruded Aluminum. 3.5" Hole Centers. Clear Handle And Black Posts.
Hammond1427SBC
Racks & Rack Cabinet Accessories STYLED HNDL-BLK/CLR MNTG HOLE CTRS 4"

Descriptions

Descriptions of Hammond 1427TBC provided by its distributors.

Handle Extruded Aluminum 5" Hole Centers Clear Handle & Black Posts.
HANDLE; Fixing Centres: 5"; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
HANDLE; External Width - Imperial:0.52"; External Width - Metric:13.2mm; Handle Material:Aluminium; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); External Width:13.2mm; Height:41.7mm
Equipment Handle; Fixing Centers:5.00"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:-; Altura:1.64"; Anchura:0.52"; Color:Black End Post; Longitud:5.75"; Material:Extruded Aluminum |Hammond 1427TBC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427TBC..