Phoenix Contact 1424326

Conn Circular Adaptor 4POS M12 Circular to 4POS M12 Circular RCP to RCP ST
$ 50.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1424326.

IHS

Datasheet4 pages5 years ago

TME

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-26.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsC091 31W006 100 2
Connector M16 Circular PIN 6 Position Solder Straight Panel Mount 6 Terminal 1 Port
Amphenol Industrial97-3100A-18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1424326 provided by its distributors.

Conn Circular Adaptor 4POS M12 Circular to 4POS M12 Circular RCP to RCP ST
Circular Connector, 4 Contact(s), Female, Wire Terminal, Socket
Phoenix Contact Apparaatconnector achterwand SACC-4P-DSI-M12FSD/FSD-M16 - 1424326
Socket, M12, 4 pole, screw connection, screw locking, straight, 1424326
Panel feed-through, 4-position, Socket, straight, M12, D - data, on Socket straight M12, D - data, Bipolar mounting, M16 x 1.5
CONN ADAPTER 4P-4P F-F PNL MNT
SENSOR CONN, M12, RCPT, 4POS, PANEL; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:4 Positions; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Panel Mount RoHS Compliant: Yes

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-4P-DSI-M12FSD/FSD-M16