📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Hammond 1422F12

Floor Mount Enclosure 72.13 in. H x 72.06 in. W x 12.69 in. D NEMA 12 Steel ANSI 61 Gray
$ 4,221.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1422F12.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1422F24F
Floor Mount Enclosure 72.13 in. H x 72.06 in. W x 24.69 in. D NEMA 12 Steel ANSI 61 Gray
Hammond1422F16F
Floor Mount Enclosure 72.13 in. H x 72.06 in. W x 16.69 in. D NEMA 12 Steel ANSI 61 Gray
Hammond1422N4F12F
Floor Mount Enclosure 72.13 in. H x 72.06 in. W x 12.69 in. D NEMA 3R 4 12 13 Steel Gray

Descriptions

Descriptions of Hammond 1422F12 provided by its distributors.

Floor Mount Enclosure 72.13 in. H x 72.06 in. W x 12.69 in. D NEMA 12 Steel ANSI 61 Gray
NEMA 12 Double Door Wallmount Enclosure with Panel 72 x 72 x 12 Steel/Gray
N12 Dbl Door Wallmount Encl w/panel - 72 x 72 x 12 - Steel/Gray NEMA12 TWO DR ENC 72X72X12 (72.13 x 72.06 x 12.69) Hammond PN 1422F12 : UPC [623980396903]
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.83m; External Width - Metric:1.83m; External Depth - Metric:322mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM