Amphenol RF 142134

connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountPCB, Through Hole
Weight1.679993 g
Technical
Connector TypeCoaxial, Plug, SMB, Socket
Fastening TypeSnap
Frequency4 Hz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating335 V
Dimensions
Depth7 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 142134.

TME
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page12 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-70.31%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 142134.

Related Parts

Descriptions

Descriptions of Amphenol RF 142134 provided by its distributors.

connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm
Amphenol RF - RF Connector SMB PCB Through Hole Straight Plug 50 Ohm Part Number: 142134 -->> Connectors > SMB Connectors
RF COAXIAL, SMB, PLUG, 50 OHM, PCB; Conn; Connector Type:SMB Coaxial; Body Style:Straight Plug; Coaxial
Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142134-.
  • 142134.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountPCB, Through Hole
Weight1.679993 g
Technical
Connector TypeCoaxial, Plug, SMB, Socket
Fastening TypeSnap
Frequency4 Hz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating335 V
Dimensions
Depth7 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 142134.

TME
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page12 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant