Cinch Connectivity Solutions 142-0901-801

Conn Sma Adptr F/f 0HZ to 18GHZ 50 Ohm St Au
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingCopper, Gold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
MountFree Hanging
PlatingGold
Technical
Frequency18 GHz
GenderFemale
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
OrientationStraight
PolarityNormal
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0901-801.

Farnell
Datasheet3 pages22 years ago
element14
Datasheet3 pages22 years ago
_legacy Avnet
Datasheet3 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet58 pages6 years ago
Datasheet1 page21 years ago
Datasheet5 pages20 years ago

Inventory History

3 month trend:
+17.71%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 142-0901-801.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 142-0901-801 provided by its distributors.

CONN SMA ADPTR F/F 0HZ TO 18GHZ 50OHM ST AU
Right-angle Dual Port D-Sub Connector
CONN ADAPT JACK-JACK SMA 50 OHM
Conn SMA Adapter RCP/RCP 50Ohm ST
SMA Jack to SMA Jack Adapter Assembly, 18 GHz, 50 Ohm, SMA Series | Johnson-Cinch Connectivity Solutions 142-0901-801
Sma Jack To Jack Assembly, Adapter
SMA Connectors JACK TO JACK ADPT

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142-0901-801.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingCopper, Gold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
MountFree Hanging
PlatingGold
Technical
Frequency18 GHz
GenderFemale
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
OrientationStraight
PolarityNormal
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0901-801.

Farnell
Datasheet3 pages22 years ago
element14
Datasheet3 pages22 years ago
_legacy Avnet
Datasheet3 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet58 pages6 years ago
Datasheet1 page21 years ago
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant