Cinch Connectivity Solutions 142-0402-011

SMA Plug Assembly Straight Cabled RG178 | Johnson-Cinch Connectivity Solutions 142-0402-011
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Housing MaterialBrass
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypeCoaxial, Male Pin, Plug, SMA
Fastening TypeThreaded
Frequency12.4 GHz
GenderMale
Impedance50 Ω
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityNormal
TerminationCrimp
Voltage Rating170 V
Dimensions
Depth7.92 mm
Length15.01 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0402-011.

Newark
Datasheet3 pages22 years ago
Datasheet1 page21 years ago
_legacy Avnet
Datasheet3 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-30.59%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 142-0402-011.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 142-0402-011 provided by its distributors.

SMA Plug Assembly Straight Cabled RG178 | Johnson-Cinch Connectivity Solutions 142-0402-011
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg178, Rg196; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:12.4Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0402-011.
RF/Coaxial Connector; Connector Type:SMA; Series:SMA; Connector Type:SMA, Coaxial; Coaxial Termination:Crimp / Solder; Impedance:50ohm; RG Cable Type:RG-178/U, RG-196/U; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Cable; SVHC:No SVHC (20-Jun-2011); Body Style:Straight Plug; Connector Mounting Orientation:Cable; Connector Type:SMA Coaxial; Contact Material:Brass; Contact Plating:Gold; Mounting Type:Cable; Termination Method:Crimp / Solder

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142-0402-011.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Housing MaterialBrass
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypeCoaxial, Male Pin, Plug, SMA
Fastening TypeThreaded
Frequency12.4 GHz
GenderMale
Impedance50 Ω
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityNormal
TerminationCrimp
Voltage Rating170 V
Dimensions
Depth7.92 mm
Length15.01 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0402-011.

Newark
Datasheet3 pages22 years ago
Datasheet1 page21 years ago
_legacy Avnet
Datasheet3 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant