TE Connectivity 1419126-1

Electromechanical Relay 24VDC 1.1KOhm 10A SPST-NO (24x10x25)mm THT Miniature PCB Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins4
Technical
Coil Current21.82 mA
Coil Power540 mW
Coil Resistance1.1 kΩ
Coil Voltage (DC)24 V
Contact Current Rating10 A
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operate Time15 ms
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth10 mm
Length24 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1419126-1.

Farnell
Datasheet3 pages12 years ago
TE Connectivity
Datasheet2 pages12 years ago
Datasheet1 page12 years ago
Newark
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1419126-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1419126-1 provided by its distributors.

Electromechanical Relay 24VDC 1.1KOhm 10A SPST-NO (24x10x25)mm THT Miniature PCB Relay
Relay, 1 Form A (N/O), 24 V (DC), 1067 Ω, 10 A, 30 V (DC), monostable, 1419126-1
General Purpose Relay, Sdt-R Series, Power, Non Latching, Spst-No, 24 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity 1419126-1
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: SDT-R Series; Relay Mounting: Through Hole; Coil Type: Non Lat; Available until stocks are exhausted
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:10A; Product Range:SDT-R Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Tin Oxide; Coil Resistance:1.067kohm; SVHC:No SVHC (15-Jan-2018); Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:24mm; External Height:25mm; External Width:10mm; Nom Operating Power:540mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDT-S-124DMR,000

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins4
Technical
Coil Current21.82 mA
Coil Power540 mW
Coil Resistance1.1 kΩ
Coil Voltage (DC)24 V
Contact Current Rating10 A
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operate Time15 ms
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth10 mm
Length24 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1419126-1.

Farnell
Datasheet3 pages12 years ago
TE Connectivity
Datasheet2 pages12 years ago
Datasheet1 page12 years ago
Newark
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago