Phoenix Contact 1413117

Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Yellow
Insulation MaterialNylon
Weight6.059994 g
Technical
Connector TypeScrew
Number of Circuits1
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
OrientationStraight
PackagingBulk
TerminationScrew
Voltage Rating250 V
Dimensions
Length28 mm
Stripping Length8 mm
Terminal Width5.2 mm
Width5.2 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1413117.

Electro Sonic
Datasheet5 pages8 years ago
TodayComponents
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet4 pages18 years ago
MRO Stop
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+11.22%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1413117.

Descriptions

Descriptions of Phoenix Contact 1413117 provided by its distributors.

Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
Ground Terminal Block, AWG: 30-12, Yellow-Green
DIN Rail Terminal Blocks 5.2mm MINI GRD BLOCK
Grounding Terminal Block - MBK3/E-Z-PE
Conn Term Blk DINRail Ground Screw 0.2-4 sq.mm 24-12AWG 5.2mmW Green-YL | Phoenix Contact 1413117
Conn Terminal Blocks F 2 POS Screw ST
MINI GREEN/YELLOW PLASTIC HOUSING NS15 RAIL MOUNT 5.2MM PITCH
Phoenix Contact Mini-aardklem MBK 3/E-Z-PE - 1413117
1413117 Phoenix Contact MBK 3/E-Z-PE Ground modular terminal block, Type of connection: Screw connection, Cross section: 0.2 mm² - 4 mm², AWG 24 - 12, Width: 5.2 mm, Color: green-yellow, Mounting type: NS 15 Manufacturer Part # 1413117 Manufacturer: Phoenix Contact Weight: 0.0134 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen, Yellow
Insulation MaterialNylon
Weight6.059994 g
Technical
Connector TypeScrew
Number of Circuits1
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
OrientationStraight
PackagingBulk
TerminationScrew
Voltage Rating250 V
Dimensions
Length28 mm
Stripping Length8 mm
Terminal Width5.2 mm
Width5.2 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1413117.

Electro Sonic
Datasheet5 pages8 years ago
TodayComponents
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet4 pages18 years ago
MRO Stop
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant