E-T-A 1410-L110-L1F1-S01-0.8A

Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 0.8A
Datasheet

Technical Specifications

Physical
MountPCB
Technical
Breaker TypeThermal
Current Rating800 mA
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-L110-L1F1-S01-0.8A.

Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-1.20%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1410-L110-L1F1-S01-0.8A.

Descriptions

Descriptions of E-T-A 1410-L110-L1F1-S01-0.8A provided by its distributors.

Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 0.8A
CIR BRKR THRM 800MA 250VAC 50VDC
Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Return

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410L110L1F1S01-0.8A

Technical Specifications

Physical
MountPCB
Technical
Breaker TypeThermal
Current Rating800 mA
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-L110-L1F1-S01-0.8A.

Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant