E-T-A 1410-F110-P1F1-W19QE2-2A

Circuit Breaker 24V Illum (ON) Grn Transl.Rckr I/O Legend 1P QC 250VAC 48VDC 2A
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating2 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-F110-P1F1-W19QE2-2A.

Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1410-F110-P1F1-W19QE2-2A.

Descriptions

Descriptions of E-T-A 1410-F110-P1F1-W19QE2-2A provided by its distributors.

Circuit Breaker 24V Illum (ON) Grn Transl.Rckr I/O Legend 1P QC 250VAC 48VDC 2A
Circuit Breakers Miniaturised single pole rocker switch/t
CIR BRKR THRM 2A 250VAC 48VDC

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating2 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-F110-P1F1-W19QE2-2A.

Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant