TE Connectivity / AMP 1408150-1

MMCX Series RF Connector; Straight Jack PCB Receptacle | TE Connectivity 1408150-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeMMCX
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PolarityNormal
SealableNo
TerminationSolder
Voltage Rating170 V
Dimensions
Depth3.5 mm
Height4.5 mm
Length3.5 mm
Outside Diameter2.88 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1408150-1.

Farnell
Datasheet8 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet6 pages13 years ago
Datasheet7 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-4.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1408150-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1408150-1 provided by its distributors.

MMCX Series RF Connector; Straight Jack PCB Receptacle | TE Connectivity 1408150-1
Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Automotive Package
MMCX PCB STRAIGHT JACK THRU HO Part Number: 1408150-1 | Internal Number: 1408150-1 | Alias Number: AMPS-0-1408150-1 | TE Connectivity
MMCX PCB STRAIGHT JACK THRU HO; Connector Type:MMCX Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz; Connector Mounting:PCB Mount; Product Range:-; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1408150-1 .
  • 1408150-1.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeMMCX
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PolarityNormal
SealableNo
TerminationSolder
Voltage Rating170 V
Dimensions
Depth3.5 mm
Height4.5 mm
Length3.5 mm
Outside Diameter2.88 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1408150-1.

Farnell
Datasheet8 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet6 pages13 years ago
Datasheet7 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago