📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 1393219-8

Electromechanical Relay 18VDC 1.545KOhm 5A SPDT (20x10x10)mm THT Industrial Relay
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393219-8.

JRH Electronics

Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+7.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1393219-5
Electromechanical Relay 24VDC 2.725KOhm 5A SPDT (20x10x10)mm THT Industrial Relay
TE Connectivity1440004-1
Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole
FujitsuLZ-24HS-C
Power Relay 24VDC 5A SPDT(21.4x16.4x14.8)mm THT

Descriptions

Descriptions of TE Connectivity 1393219-8 provided by its distributors.

Electromechanical Relay 18VDC 1.545KOhm 5A SPDT (20x10x10)mm THT Industrial Relay
PE Series General Purpose Miniature PCB Relay SPDT 5A 18VDC 1545Ohm Through Hole
Power/Signal Relay, 1 Form C, Momentary, 18VDC (Coil), 210mW (Coil), 5A (Contact), Panel Mount
Relay, 1 Form C (NO/NC), 18 V (DC), 1545 Ω, 5 A, 400 V (AC), monostable, 1393219-8
Cross Referenced to TE CONNECTIVITY - Part AMP1393219-8
Schrack PE Series General Purpose Power Relay PE014018
Electromechanical Relay SPDT 5A 18V 1545Ohm Thru-Hole
18V AgNi 5A SPDT (1 Form C) Plugin Power Relays ROHS
General Purpose / Industrial Relays PE014018
Pe014018 |Schrack Te Connectivity 1393219-8
SSR SRSPANEL MNT 25A240V AC - DC I/P
PE014018 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 1393219-8 | Internal Number: 1393219-8 | Alias Number: PE014018 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393219-8 .
  • PE014018