TE Connectivity 1376886-1

Automotive Connectors 3900281-442=S/S PLUG ASSY 44P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypePlug
GenderMale
Number of Contacts44
Number of Positions44
Number of Rows2
OrientationStraight
PackagingBulk
Dimensions
Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376886-1.

Future Electronics
Technical Drawing1 page12 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+25.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1376886-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1376886-1 provided by its distributors.

Automotive Connectors 3900281-442=S/S PLUG ASSY 44P
Plug, 44 pole, straight, 2 rows, black, 1376886-1
Conn Housing PL 44 POS 3.5mm Crimp ST Cable Mount
Automotive Conn Housing, Plug, 44Pos; Product Range:Superseal Series; Gender:Plug; No. Of Positions:44Positions; For Use With:Amp Superseal Series Automotive Contacts; Connector Body Material:Pps (Polyphenylene Sulphide) Body Rohs Compliant: Yes |Te Connectivity 1376886-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376886-1.

Technical Specifications

Technical
Connector TypePlug
GenderMale
Number of Contacts44
Number of Positions44
Number of Rows2
OrientationStraight
PackagingBulk
Dimensions
Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376886-1.

Future Electronics
Technical Drawing1 page12 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant