TE Connectivity / AMP 1375799-4

Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Black Insulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountPress Fit, Through Hole
Technical
Connector TypeReceptacle
Frequency400 kHz
GenderFemale
Insulation Resistance1 GΩ
InterfaceI2C, SPI
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts120
Number of I/Os8
Number of Positions120
Number of Positions Loaded120
Number of Rows4
OrientationStraight
PackagingTape & Reel (TR)
Schedule B8536694040
TerminationPress-Fit
Dimensions
Depth8 mm
Lead Length12.5222 mm
Length60.3 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1375799-4.

TE Connectivity
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages0 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1375799-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1375799-4 provided by its distributors.

Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Black Insulator
PC/104 Connectors, Board-to-Board, 120 Position, .079 in [2 mm] Centerline, Printed Circuit Board, Signal, Board Mount, AMPMODU PC/104
ASSY, 120 POS PC104 PLUS LF Number of Positions: 120 Centerline (Pitch): .079 in Centerline (Pitch): 2 mm Number of Loaded Positions: 120 Contact Current Rating (Max): 3 A Pc/104 Connector | 120 .079" 2 mm | Part Number: 1375799-4 | Internal Number: 1375799-4 | .079" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountPress Fit, Through Hole
Technical
Connector TypeReceptacle
Frequency400 kHz
GenderFemale
Insulation Resistance1 GΩ
InterfaceI2C, SPI
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts120
Number of I/Os8
Number of Positions120
Number of Positions Loaded120
Number of Rows4
OrientationStraight
PackagingTape & Reel (TR)
Schedule B8536694040
TerminationPress-Fit
Dimensions
Depth8 mm
Lead Length12.5222 mm
Length60.3 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1375799-4.

TE Connectivity
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages0 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago