TE Connectivity / AMP 1375799-2

Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountPress Fit, Through Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
KeyedYes
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Positions Loaded119
Number of Rows4
OrientationStraight
TerminationPress-Fit
Dimensions
Depth8.39 mm
Lead Length12.5222 mm
Length60.3 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1375799-2.

TE Connectivity
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages0 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1375799-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1375799-2 provided by its distributors.

Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
PC/104 Connectors, Board-to-Board, 120 Position, .079 in [2 mm] Centerline, Printed Circuit Board, Signal, Board Mount, AMPMODU PC/104
PC Board Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:119; Pitch Spacing:0.079"; Contact Termination:Press Fit; Contact Material:Phosphor Bronze; Contact Plating:Gold; No. of Rows:4; Mounting Type:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountPress Fit, Through Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
KeyedYes
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts120
Number of Positions120
Number of Positions Loaded119
Number of Rows4
OrientationStraight
TerminationPress-Fit
Dimensions
Depth8.39 mm
Lead Length12.5222 mm
Length60.3 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1375799-2.

TE Connectivity
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages0 years ago
ShanghaiCT
Technical Drawing2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalscULus
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago