Weidmuller 1370050010

Uninterruptible Power Supply (UPS), 24 V, 24 V, DIN Rail, ConnectPower Series
$ 326.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1370050010.

Master Electronics

Datasheet5 pages8 years ago

element14 APAC

Electro Sonic

TME

Newark

Inventory History

3 month trend:
+43.19%

Descriptions

Descriptions of Weidmuller 1370050010 provided by its distributors.

Uninterruptible Power Supply (UPS), 24 V, 24 V, DIN Rail, ConnectPower Series
Ups Control Unit, 24V, 15A; Power Supply Applications:Ite; Input Voltage Dc:24V; Backup Time @ Capacity:-; Output Voltage:24V; Power Supply Mounting:Din Rail; Product Range:13 Series; Height:130Mm; Length:150Mm; Width:66Mm Rohs Compliant: Yes |Weidmuller 1370050010
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 24 / Input Connection Type = Screw Terminal / Output Connection Type = Screw Terminal / Efficiency % = 96 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = CP / Width mm = 66 / Depth mm = 150 / Height mm = 130

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER