📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Pro Power 13643GRY

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 50 ID Before Shrink, 2: 1 Shrink Ratio, GREY
$ 85.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power 13643GRY.

IHS

Datasheet8 pages10 years ago

Newark

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pro Power 13643GRY provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 50 ID Before Shrink, 2:1 Shrink Ratio, GREY
Heat Shrink Tubing 2:1 PO (Polyolefin) Gray
Avnet Japan
HEATSHRINK, 2: 1, 50.8MM, GREY, 25M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 1.999"; I.D. Supplied - Metric: 50.8mm; Shrink Tubing / Boot Colour: Grey; Length - Imperial: 82ft; Length - Metric: 25m; I.D. Recovered Max - Im
Heat-Shrink Tubing, 2:1, 50Mm, Grey; Shrink Ratio:2:1; I.d. Supplied - Imperial:1.97"; I.d. Supplied - Metric:50Mm; Shrink Tubing/Boot Colour:Grey; Length - Imperial:82Ft; Length - Metric:25M; I.d. Recovered Max - Imperial:0.98"; Rohs Compliant: Yes |Pro Power 13643GRY

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)