Multicomp 13633

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.5 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
Production

Price and Stock

DistributorSKUMinPkg
element14 APAC1363301Tape & Reel
19h
Farnell1363301Custom Reel
8h

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2024-11-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Multicomp 13633 provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
热缩管 2:1 黑 1.6MM 100M;
HEATSHRINK, 1.6MM, BLACK, 100M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.062"; I.D. Supplied - Metric: 1.6mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 328ft; Length - Metric: 100m; I.D. Recovered Max - Impe

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]