Amphenol Communications Solutions 1352801040FT

Color Coded .050" 1.27mm Flat Cable PER FOOT 40 COND. RIBBON
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1352801040FT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
ColorMultiple
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Current Rating1 A
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors40
PackagingBulk
ShieldingUnshielded
Voltage Rating300 V
Dimensions
Length304.8 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 1352801040FT.

Mouser
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 1352801040FT.

Descriptions

Descriptions of Amphenol Communications Solutions 1352801040FT provided by its distributors.

Color Coded .050" 1.27mm Flat Cable PER FOOT 40 COND. RIBBON

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135-2801-040FT

Technical Specifications

Physical
ColorMultiple
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Current Rating1 A
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors40
PackagingBulk
ShieldingUnshielded
Voltage Rating300 V
Dimensions
Length304.8 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 1352801040FT.

Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant