Amphenol 135-2801-034

Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Multi Color 30.48m
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 135-2801-034. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package100
ColorYellow
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Capacitance42.7 pF
Current Rating1 A
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors34
Number of Cores34
Number of Strands7
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth43.31 mm
Lead Pitch1.27 mm
Length3.05 m
Pitch1.27 mm
Thickness1.07 mm
Width43.31 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 135-2801-034.

Newark
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet5 pages18 years ago
TME
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Farnell
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 135-2801-034.

Related Parts

Descriptions

Descriptions of Amphenol 135-2801-034 provided by its distributors.

Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Multi Color 30.48m
RIBBON CABLE, 34WAY, 30.5M; Cable Shielding:Unscreened; No. of Cores:34Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... 105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 30 m Poles: 34 Rated voltage: 300 VAC/VDC
RIBBON CABLE, 34WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 34Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Jacket Colour: Multi-coloured; Cable Width: 43.31mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: 135 Series; SVHC: No SVHC (15-Jan-2019); Approval Bodies: UL; Approval Category: Style 20130; Cable Type: Flat (Ribbon); Cable UL Style Number: UL20130; Capacitance: 42.7pF/m; Colour: 10 Colour Repeat; Conductor Make-up: 7/36AWG; Current Rating: 1A; Impedance: 105ohm; Inductance: 0.59µH/m; Insulation Resistance: 10000Mohm; Operating Temperature Max: 80°C; Operating Temperature Min: -20°C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135-2801-034.
  • 1352801034

Technical Specifications

Physical
Case/Package100
ColorYellow
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Capacitance42.7 pF
Current Rating1 A
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors34
Number of Cores34
Number of Strands7
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth43.31 mm
Lead Pitch1.27 mm
Length3.05 m
Pitch1.27 mm
Thickness1.07 mm
Width43.31 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 135-2801-034.

Newark
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet5 pages18 years ago
TME
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Farnell
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant