TE Connectivity 134959-1

Conn BNC PL 75Ohm Crimp ST Cable Mount Gold Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper, Zinc
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency2 GHz
GenderMale
Impedance75 Ω
Max Frequency2 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBox
PCB Mounting OrientationStraight
SealableNo
TerminationCrimp
Dimensions
Length28.15 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 134959-1.

Electro Sonic
Datasheet34 pages16 years ago
TE Connectivity
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 134959-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 134959-1 provided by its distributors.

Conn BNC PL 75Ohm Crimp ST Cable Mount Gold Box
BNC PLUG 75 OHM STR Rf Connector | Part Number: 134959-1 | Internal Number: 134959-1 | Alias Number: AMPS-0-0134959-1 | TE Connectivity
RF Plugs & Jacks, BNC RF Interface, Plug, 75 Ω, RG 62 / KX 30 / URM 90, Bayonet, 2 GHz Operating Frequency, Cable-to-Cable, 1 Position, Wire & Cable

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper, Zinc
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency2 GHz
GenderMale
Impedance75 Ω
Max Frequency2 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBox
PCB Mounting OrientationStraight
SealableNo
TerminationCrimp
Dimensions
Length28.15 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 134959-1.

Electro Sonic
Datasheet34 pages16 years ago
TE Connectivity
Technical Drawing2 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago