Marathon 1333563

Power Terminal Block, Panel Mount, Thermoplastic, 310A, 600V, 3 Pole, 133 Series
$ 179.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1333563.

IHS

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
+238%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marathon 1333563 provided by its distributors.

POWER TERMINAL BLOCK, PANEL MOUNT, THERMOPLASTIC, 310A, 600V, 3 POLE, 133 SERIES
Conn Power Stud Blocks M 6 POS 43.02mm Screw Cable Mount 200A
Splicer Block, 3-P, 310A, Stud/Stud,
1333563 - Marathon Special Products
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Brass; Contact Plating:Tin; Pitch Spacing:43.2mm; Connector Mounting:Chassis; Series:133; Wire Size (AWG):3/8-16; Connector Type:Barrier Terminal Block ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC